iStorage DT 4 TB Hard Drive

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£512.71

(exc. VAT)

£615.25

(inc. VAT)

RS Stock No.:
123-9701
Mfr. Part No.:
IS-DA-256-4000
Brand:
iStorage
Find similar products by selecting one or more attributes.
Select all

Brand

iStorage

Model

DT

Interface

USB 3.0

Capacity

4 TB

Dimensions

182.88 x 114.3 x 38.1mm

Length

182.88mm

Width

114.3mm

Height

38.1mm

COO (Country of Origin):
CN