Verbatim Model, Store 'n' Go 500 GB External Portable Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-9677
Mfr. Part No.:
53029
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Model

Model, Store 'n' Go

Hard Drive Type

HDD

Internal/External

External

Capacity

500 GB

Dimensions

121 x 80 x 15mm

Length

121mm

Width

80mm

Height

15mm

COO (Country of Origin):
CN