Samsung 850 PRO 2.5 in 2 TB Internal SSD Hard Drive
- RS Stock No.:
- 121-8906
- Mfr. Part No.:
- MZ-7KE2T0BW
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8906
- Mfr. Part No.:
- MZ-7KE2T0BW
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | 850 PRO | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Capacity | 2 TB | |
| Interface | SATA III | |
| Nand Type | V-NAND MLC | |
| Dimensions | 100 x 69.85 x 6.8mm | |
| Length | 100mm | |
| Width | 69.85mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model 850 PRO | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Capacity 2 TB | ||
Interface SATA III | ||
Nand Type V-NAND MLC | ||
Dimensions 100 x 69.85 x 6.8mm | ||
Length 100mm | ||
Width 69.85mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- CN
