Samsung 850 EVO 2.5 in 500 GB Internal SSD Hard Drive
- RS Stock No.:
- 121-8899
- Mfr. Part No.:
- MZ-75E500B/EU
- Brand:
- Samsung
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 121-8899
- Mfr. Part No.:
- MZ-75E500B/EU
- Brand:
- Samsung
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samsung | |
Model | 850 EVO | |
Internal/External | Internal | |
Form Factor | 2.5 in | |
Interface | SATA III | |
Capacity | 500 GB | |
Nand Type | V-NAND TLC | |
Dimensions | 100 x 69.85 x 6.8mm | |
Length | 100mm | |
Width | 69.85mm | |
Height | 6.8mm | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Samsung | ||
Model 850 EVO | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Interface SATA III | ||
Capacity 500 GB | ||
Nand Type V-NAND TLC | ||
Dimensions 100 x 69.85 x 6.8mm | ||
Length 100mm | ||
Width 69.85mm | ||
Height 6.8mm | ||
Priced to Clear Yes | ||