- RS Stock No.:
- 111-3502
- Mfr. Part No.:
- HX-D501TDB/GM
- Brand:
- Matrox
Discontinued product
- RS Stock No.:
- 111-3502
- Mfr. Part No.:
- HX-D501TDB/GM
- Brand:
- Matrox
Technical Reference
Legislation and Compliance
Product Details
Maxtor D3 Station External Hard Drive
The Maxtor D3 Station External Hard Drive is a high-performance external hard drive that supports USB 2.0 and USB 3.0. Unlike conventional desktop disk drives. The D3 Station External Hard Drive makes it possible for you to add greater storage capacity to your system without having to take the computer apart. The Maxtor D3 Station External Hard Drive comes fully partitioned and formatted for your use and you can instantly access to the drive by simply plugging it into your computer through a USB port
Compact size and streamlined shape
SafetyKey protection for your data
Enjoy stable HD videos and gaming
SafetyKey protection for your data
Enjoy stable HD videos and gaming
System Requirements
PC: Windows XP / Vista / 7/ 8
Macintosh: Mac OS X 10.4.8 or later
Macintosh: Mac OS X 10.4.8 or later
Supplied with
D3 Station
USB 3.0 Cable
Quick Start Guide
Power Adaptor (UK)
USB 3.0 Cable
Quick Start Guide
Power Adaptor (UK)
Mobile Hard Drives
Specifications
Attribute | Value |
---|---|
Model | D3 |
Capacity | 5 TB |
Dimensions | 180.6 x 129.2 x 47mm |
Length | 180.6mm |
Width | 129.2mm |
Height | 47mm |