Maxtor M3 1 TB Hard Drive
- RS Stock No.:
- 111-3495
- Mfr. Part No.:
- HX-M101TCB/GM
- Brand:
- Maxtor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-3495
- Mfr. Part No.:
- HX-M101TCB/GM
- Brand:
- Maxtor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxtor | |
| Model | M3 | |
| Capacity | 1 TB | |
| Dimensions | 112 x 82 x 17.5mm | |
| Length | 112mm | |
| Width | 82mm | |
| Height | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Maxtor | ||
Model M3 | ||
Capacity 1 TB | ||
Dimensions 112 x 82 x 17.5mm | ||
Length 112mm | ||
Width 82mm | ||
Height 17.5mm | ||
- COO (Country of Origin):
- CN
