Western Digital Caviar Blue 500 GB Hard Drive
- RS Stock No.:
- 176-009
- Mfr. Part No.:
- WD5000AAKX
- Brand:
- Western Digital
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-009
- Mfr. Part No.:
- WD5000AAKX
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model | Caviar Blue | |
| Capacity | 500 GB | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model Caviar Blue | ||
Capacity 500 GB | ||
Interface SATA | ||
Western Digital Caviar Blue
WD Caviar Blue drives equipped with a multitude of features to deliver rock solid performance and ultra-cool and quiet operation
High performance SATA interface
Ultra-cool and quiet operation
IntelliSeek calculates optimum seek speeds to lower power consumption, noise and vibration
ShockGuard instantly protects the drive against damage from bumps and vibration while running
3 year manufacturers warranty
Ultra-cool and quiet operation
IntelliSeek calculates optimum seek speeds to lower power consumption, noise and vibration
ShockGuard instantly protects the drive against damage from bumps and vibration while running
3 year manufacturers warranty
3.5in. SATA Hard Drives
3.5in form factor drives.
