StarTech.com 2.5in SATA Hard Drive Enclosure, USB C
- RS Stock No.:
- 186-1944
- Mfr. Part No.:
- S251BRU31C3
- Brand:
- StarTech.com
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-1944
- Mfr. Part No.:
- S251BRU31C3
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Drive Size | 2.5in | |
| Drive Interface | SATA | |
| Port Types | USB C | |
| Body Material | Plastic | |
| Dimensions | 146 x 30 x 112mm | |
| Height | 30mm | |
| Length | 146mm | |
| Width | 112mm | |
Select all | ||
|---|---|---|
Brand StarTech.com | ||
Drive Size 2.5in | ||
Drive Interface SATA | ||
Port Types USB C | ||
Body Material Plastic | ||
Dimensions 146 x 30 x 112mm | ||
Height 30mm | ||
Length 146mm | ||
Width 112mm | ||
- COO (Country of Origin):
- CN
S251BRU31C3 USB 3.1 External Hard Drive Enclosure
This USB 3.1 external hard drive enclosure keeps your data protected in harsh environments. With data transfer speeds of up to 10Gbps, the enclosure gives you quick access to your data when youre out in the field.
The 2.5" SATA hard drive enclosure supports both solid-state drives (SSD) and hard drives (HDD). It comes with a USB-C to USB-C cable and a USB-A to USB-C cable to support both USB-C and USB-A laptops and tablets.
Dustproof and Water Resistant
Be prepared for the unexpected. The SSD and HDD enclosure comes with an IP65 rating, which means that its both dustproof and water resistant.
Its the perfect solution for people who work outside. Or, for people who work in environments with a lot of dust, like: construction sites, factories, or manufacturing facilities.
Military-Rated Protection
The rugged hard drive enclosure is military rated (MIL-STD-810G) to protect your drive against drops, shock, and vibration.
The exterior casing provides shock resistance, while the flexible silicone sleeve provides extra protection, absorbing the impact of bumps, rough baggage handling or drops. Inside, an extra layer of silicone provides drive stability.
Faster Transfer Speeds with USB 3.1
The enclosure delivers USB 3.1 performance with data transfer speeds of up to 10Gbps. It lets you leverage the high performance of the latest drives and alleviates bottlenecks while transferring data.
S251BRU31C3 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
The 2.5" SATA hard drive enclosure supports both solid-state drives (SSD) and hard drives (HDD). It comes with a USB-C to USB-C cable and a USB-A to USB-C cable to support both USB-C and USB-A laptops and tablets.
Dustproof and Water Resistant
Be prepared for the unexpected. The SSD and HDD enclosure comes with an IP65 rating, which means that its both dustproof and water resistant.
Its the perfect solution for people who work outside. Or, for people who work in environments with a lot of dust, like: construction sites, factories, or manufacturing facilities.
Military-Rated Protection
The rugged hard drive enclosure is military rated (MIL-STD-810G) to protect your drive against drops, shock, and vibration.
The exterior casing provides shock resistance, while the flexible silicone sleeve provides extra protection, absorbing the impact of bumps, rough baggage handling or drops. Inside, an extra layer of silicone provides drive stability.
Faster Transfer Speeds with USB 3.1
The enclosure delivers USB 3.1 performance with data transfer speeds of up to 10Gbps. It lets you leverage the high performance of the latest drives and alleviates bottlenecks while transferring data.
S251BRU31C3 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Keep your data protected in harsh environments -- IP65-rated for dustproof and water-resistant protection
• Protect your drive against drops, shock and vibration with a military-rated SSD and HDD enclosure
• Experience fast data transfers with a USB 3.1 external hard drive enclosure that supports 10Gbps
• Access a 2.5" SATA SSD or HDD from your USB-C or USB-A laptop or tablet from anywhere
• UASP compatible for 70% faster performance, when connected to a device that supports UASP
• Protect your drive against drops, shock and vibration with a military-rated SSD and HDD enclosure
• Experience fast data transfers with a USB 3.1 external hard drive enclosure that supports 10Gbps
• Access a 2.5" SATA SSD or HDD from your USB-C or USB-A laptop or tablet from anywhere
• UASP compatible for 70% faster performance, when connected to a device that supports UASP
Applications
• Keep your data protected - ideal for the outdoors or for use in industrial environments
• Edit your photos and videos while youre away from your desk
• Back up important data to an external storage device
• Edit your photos and videos while youre away from your desk
• Back up important data to an external storage device
Whats in the package?
• drive enclosure
• USB-C to USB-C cable
• USB-C to USB-A cable
• foam drive pad
• hex key
• quick-install guide
• USB-C to USB-C cable
• USB-C to USB-A cable
• foam drive pad
• hex key
• quick-install guide
FAQ
Will the inlcuded USB cable peform at USB 3.1 Gen 2 speeds (10Gbps)?
The included USB cable for this USB 3.1 Gen 2 device has been tested and verified to perform at USB 3.1 Gen 2 speeds of 10Gbps.
The included USB cable for this USB 3.1 Gen 2 device has been tested and verified to perform at USB 3.1 Gen 2 speeds of 10Gbps.
