StarTech.com 2.5in SATA Hard Drive Enclosure, USB C
- RS Stock No.:
- 186-1931
- Mfr. Part No.:
- S251BU31C3CB
- Brand:
- StarTech.com
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-1931
- Mfr. Part No.:
- S251BU31C3CB
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Drive Size | 2.5in | |
| Drive Interface | SATA | |
| Port Types | USB C | |
| Body Material | Aluminium, Plastic | |
| Dimensions | 138.8 x 15.4 x 82.8mm | |
| Height | 15mm | |
| Length | 138.8mm | |
| Width | 82.8mm | |
Select all | ||
|---|---|---|
Brand StarTech.com | ||
Drive Size 2.5in | ||
Drive Interface SATA | ||
Port Types USB C | ||
Body Material Aluminium, Plastic | ||
Dimensions 138.8 x 15.4 x 82.8mm | ||
Height 15mm | ||
Length 138.8mm | ||
Width 82.8mm | ||
- COO (Country of Origin):
- CN
S251BU31C3CB USB-C External Hard Drive Enclosure
Heres a great way to add ultra-fast, ultra-portable data storage to your USB-C™ enabled tablet or laptop, including MacBook, Chromebook Pixel™ and Dell XPS 12. This USB 3.1 Gen 2 drive enclosure features a built-in USB-C cable that makes it easy to connect a 2.5 in. SATA hard drive (HDD) or solid-state drive (SSD) to your computer through its USB-C port.
Portable storage with a built-in USB-C cable
This portable drive enclosure turns your 2.5 in. SATA solid-state drive or hard drive into external data storage thats easy to take with you. Its compact, lightweight design makes it convenient to tuck into your laptop bag or carrying case.
To maximize portability, the enclosure features a built-in USB-C cable, so you never have to worry about forgetting to bring your connector cable with you wherever you go. The cable wraps safely around the enclosure while its not in use, to prevent damage or tangles and take up less space in your laptop bag. The USB Type-C™ connector is small and reversible, which makes for easier insertions and less risk of port damage. The drive enclosure is USB powered, with no external power adapter required, which means one less thing to carry with you.
Ultra-fast data transfer speeds
The drive enclosure connects easily to the USB-C port on your laptop or tablet, allowing you to access and store files, faster than ever. This USB 3.1 Gen 2 drive enclosure lets you leverage the high performance of the latest SSDs and hard drives. It supports data transfer rates of up to 10Gbps - twice the speed of USB 3.0 (USB 3.1 Gen 1) technology.
The drive enclosure supports SATA I, II and III (up to 6Gbps) and also supports UASP for enhanced performance.
Sleek design in durable aluminum
Engineered with a sleek and durable aluminum housing, the enclosure is equipped to keep your data safe and secure wherever you go. The aluminum housing also helps to distribute heat, to assist with dissipation.
The S251BU31C3CB is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Portable storage with a built-in USB-C cable
This portable drive enclosure turns your 2.5 in. SATA solid-state drive or hard drive into external data storage thats easy to take with you. Its compact, lightweight design makes it convenient to tuck into your laptop bag or carrying case.
To maximize portability, the enclosure features a built-in USB-C cable, so you never have to worry about forgetting to bring your connector cable with you wherever you go. The cable wraps safely around the enclosure while its not in use, to prevent damage or tangles and take up less space in your laptop bag. The USB Type-C™ connector is small and reversible, which makes for easier insertions and less risk of port damage. The drive enclosure is USB powered, with no external power adapter required, which means one less thing to carry with you.
Ultra-fast data transfer speeds
The drive enclosure connects easily to the USB-C port on your laptop or tablet, allowing you to access and store files, faster than ever. This USB 3.1 Gen 2 drive enclosure lets you leverage the high performance of the latest SSDs and hard drives. It supports data transfer rates of up to 10Gbps - twice the speed of USB 3.0 (USB 3.1 Gen 1) technology.
The drive enclosure supports SATA I, II and III (up to 6Gbps) and also supports UASP for enhanced performance.
Sleek design in durable aluminum
Engineered with a sleek and durable aluminum housing, the enclosure is equipped to keep your data safe and secure wherever you go. The aluminum housing also helps to distribute heat, to assist with dissipation.
The S251BU31C3CB is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Turn a 2.5 drive into fast USB 3.1 external storage for your USB-C enabled tablet or laptop
• Built-in USB-C cable makes it ultra-portable and means one less thing to carry with you
• Supports SATA I, II, III (up to 6Gbps)
• Sleek, durable aluminum housing
• Supports 5 mm - 9.5 mm drive height
• Powered directly from the USB port
• UASP support for enhanced performance
• Built-in USB-C cable makes it ultra-portable and means one less thing to carry with you
• Supports SATA I, II, III (up to 6Gbps)
• Sleek, durable aluminum housing
• Supports 5 mm - 9.5 mm drive height
• Powered directly from the USB port
• UASP support for enhanced performance
Applications
• Add portable external data storage to your USB-C equipped laptop or tablet using a 2.5 in. solid-state drive or hard drive
• Use your SATA SSDs/HDDs at maximum speed, by taking advantage of ultra-fast USB 3.1 Gen 2 (10Gbps) connectivity
• Back up your important data to an external storage device
• Share large files between computers quickly and securely, without a network
• Use your SATA SSDs/HDDs at maximum speed, by taking advantage of ultra-fast USB 3.1 Gen 2 (10Gbps) connectivity
• Back up your important data to an external storage device
• Share large files between computers quickly and securely, without a network
Whats in the package?
• USB 3.1 2.5" SATA SSD/HDD enclosure with USB-C cable
• enclosure assembly screws
• drive-mount hardware screws
• screwdriver
• quick install guide
• enclosure assembly screws
• drive-mount hardware screws
• screwdriver
• quick install guide
FAQ
Does this device support TRIM command
Yes, this device supports the TRIM command. If the OS issues a TRIM command, the command will be passed to the connected device.
Yes, this device supports the TRIM command. If the OS issues a TRIM command, the command will be passed to the connected device.
