StarTech.com 3.5in SATA Hard Drive Enclosure, eSATA, USB 3.0
- RS Stock No.:
- 186-1919
- Mfr. Part No.:
- S351BMU33ETG
- Brand:
- StarTech.com
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-1919
- Mfr. Part No.:
- S351BMU33ETG
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Drive Size | 3.5in | |
| Drive Interface | SATA | |
| Port Types | eSATA, USB 3.0 | |
| Dimensions | 210 x 35 x 135mm | |
| Height | 35mm | |
| Length | 210mm | |
| Width | 135mm | |
Select all | ||
|---|---|---|
Brand StarTech.com | ||
Drive Size 3.5in | ||
Drive Interface SATA | ||
Port Types eSATA, USB 3.0 | ||
Dimensions 210 x 35 x 135mm | ||
Height 35mm | ||
Length 210mm | ||
Width 135mm | ||
- COO (Country of Origin):
- TW
S351BMU33ETG eSATA Enclosure
This eSATA enclosure for 3.5 in. SATA HDDs is perfect for office, government, medical, and other personnel who require quick and easy access to important data and files. It is ideal if you need easy access to your data or need to back up, archive, or recover data and multimedia content.
Multiple connectivity options
The external hard drive enclosure supports USB 3.0, also known as USB 3.1 Gen 1, and eSATA, which enables you to access your data through your preferred interface. For fast performance and efficient data transfers, when connected through eSATA, the enclosure supports full SATA III transfer speeds - up to 6Gbps.
For universal compatibility, the enclosure can be connected through USB 3.0 with transfer speeds up 5Gbps, plus support for UASP. The HDD enclosure lets you connect a SATA III (6Gbps) hard drive, but is also compatible with SATA I and II.
Ease of use
The hard drive enclosure enables you to swap drives in and out as needed, with the trayless design. The enclosure is simple to set up and easy to use, with its plug-and-play functionality. Its is also equipped with an LED light to indicate power and activity.
Compact design works great with your Mac or PC
With a sleek, compact style, this hard drive enclosure is a perfect desktop companion for your Mac or PC. It occupies minimal space and features a fanless design that keeps the enclosure quiet so you to focus on whats important.
The S351BMU33ETG is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Multiple connectivity options
The external hard drive enclosure supports USB 3.0, also known as USB 3.1 Gen 1, and eSATA, which enables you to access your data through your preferred interface. For fast performance and efficient data transfers, when connected through eSATA, the enclosure supports full SATA III transfer speeds - up to 6Gbps.
For universal compatibility, the enclosure can be connected through USB 3.0 with transfer speeds up 5Gbps, plus support for UASP. The HDD enclosure lets you connect a SATA III (6Gbps) hard drive, but is also compatible with SATA I and II.
Ease of use
The hard drive enclosure enables you to swap drives in and out as needed, with the trayless design. The enclosure is simple to set up and easy to use, with its plug-and-play functionality. Its is also equipped with an LED light to indicate power and activity.
Compact design works great with your Mac or PC
With a sleek, compact style, this hard drive enclosure is a perfect desktop companion for your Mac or PC. It occupies minimal space and features a fanless design that keeps the enclosure quiet so you to focus on whats important.
The S351BMU33ETG is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Easily swap drives in and out as needed with trayless design
• Quickly access important files
• Access your files through your preferred interface with support for USB 3.0 and eSATA
• 4Kn support
• Supports SATA I, II, and III (up to 6Gbps)
• SMART support
• TRIM support
• Easy to set up with plug-and-play functionality
• Insertion rating of 50,000 cycles
• Keep your desk looking organized with a sleek, black metal design
• Quickly access important files
• Access your files through your preferred interface with support for USB 3.0 and eSATA
• 4Kn support
• Supports SATA I, II, and III (up to 6Gbps)
• SMART support
• TRIM support
• Easy to set up with plug-and-play functionality
• Insertion rating of 50,000 cycles
• Keep your desk looking organized with a sleek, black metal design
Applications
• Retrieve data from an old SATA drive, or turn the unused drive into additional external storage space
• Hot-swap drives using a single enclosure instead of having to swap separate enclosures
• Share large files between computers quickly and securely without a network connection
• Perfect for creative professionals, office, government, and medical personnel, sales executives, teachers, and research scientists who require access to important data and files
• Hot-swap drives using a single enclosure instead of having to swap separate enclosures
• Share large files between computers quickly and securely without a network connection
• Perfect for creative professionals, office, government, and medical personnel, sales executives, teachers, and research scientists who require access to important data and files
Whats in the package?
• hard drive enclosure
• enclosure stand
• USB 3.0 cable
• eSATA cable
• universal power adapter (NA/JP, EU, UK, ANZ)
• quick-start guide
• enclosure stand
• USB 3.0 cable
• eSATA cable
• universal power adapter (NA/JP, EU, UK, ANZ)
• quick-start guide
