StarTech.com Hard Drive Enclosure
- RS Stock No.:
- 179-8114
- Mfr. Part No.:
- S354SMTB2R
- Brand:
- StarTech.com
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-8114
- Mfr. Part No.:
- S354SMTB2R
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Dimensions | 195 x 158 x 116mm | |
| Height | 158mm | |
| Length | 195mm | |
| Width | 116mm | |
Select all | ||
|---|---|---|
Brand StarTech.com | ||
Dimensions 195 x 158 x 116mm | ||
Height 158mm | ||
Length 195mm | ||
Width 116mm | ||
- COO (Country of Origin):
- TW
S354SMTB2R Multiple Hard Drive Enclosure
This 4-bay Thunderbolt 2 hard drive enclosure lets you configure and connect a four 3.5 in SATA HDD RAID array to your Thunderbolt 2 Mac or PC.
Sleek, compact design
The 4-bay Thunderbolt 2 drive enclosure is big on storage capacity and speed, yet small in size, at only 4.6 (116 mm) wide and 6.2 (158 mm) high.
Lightning fast performance
Giving you 20Gbps of throughput, you can transfer data to and from your external drives faster than USB 3.0. This performance makes Thunderbolt 2 the ideal external solution for high-resource storage applications like high-resolution video editing. The drive enclosure supports SATA III to enable faster transfer speeds up to 6Gbps.
High data storage capacity
With this enclosure youll have ample storage capacity to off-load large data or back-up files. You can configure four 3.5in drives (not included) to your own requirements, with your choice of RAID configuration.
Accelerated performance and security
The Thunderbolt 2 enclosure supports hardware RAID for increased performance, off-loading data processes from your systems processor. RAID can also be configured to protect your valuable data. The enclosure supports four modes: JBOD / 0 / 1 / 1+0. Plus, the included software lets you monitor your array as well as set your RAID configuration.
Drive protection
The Thunderbolt 2 enclosure maintains an ideal operating environment to protect your drives, with a built-in fan for improved air flow and an Aluminium housing that maximises heat dissipation while providing durability.
Added flexibility and scalability
You can connect up to six additional devices such as monitors, docking stations, or additional external drives using the Thunderbolt daisy chain port.
The S354SMTB2R 4-bay Thunderbolt 2 enclosure is backed by a StarTech.com two year warranty and free lifetime technical support.
Sleek, compact design
The 4-bay Thunderbolt 2 drive enclosure is big on storage capacity and speed, yet small in size, at only 4.6 (116 mm) wide and 6.2 (158 mm) high.
Lightning fast performance
Giving you 20Gbps of throughput, you can transfer data to and from your external drives faster than USB 3.0. This performance makes Thunderbolt 2 the ideal external solution for high-resource storage applications like high-resolution video editing. The drive enclosure supports SATA III to enable faster transfer speeds up to 6Gbps.
High data storage capacity
With this enclosure youll have ample storage capacity to off-load large data or back-up files. You can configure four 3.5in drives (not included) to your own requirements, with your choice of RAID configuration.
Accelerated performance and security
The Thunderbolt 2 enclosure supports hardware RAID for increased performance, off-loading data processes from your systems processor. RAID can also be configured to protect your valuable data. The enclosure supports four modes: JBOD / 0 / 1 / 1+0. Plus, the included software lets you monitor your array as well as set your RAID configuration.
Drive protection
The Thunderbolt 2 enclosure maintains an ideal operating environment to protect your drives, with a built-in fan for improved air flow and an Aluminium housing that maximises heat dissipation while providing durability.
Added flexibility and scalability
You can connect up to six additional devices such as monitors, docking stations, or additional external drives using the Thunderbolt daisy chain port.
The S354SMTB2R 4-bay Thunderbolt 2 enclosure is backed by a StarTech.com two year warranty and free lifetime technical support.
Features & Benefits
• Create high capacity external data storage with four 3.5 SATA drive bays (HDDs are not included)
• Transfer files at lightning speed of up 20 Gbps with Thunderbolt 2
• Sleek, ultra-compact design – only 4.6 (116 mm) wide – in brushed Aluminium to complement your Mac or PC
• Achieve ultra-secure data redundancy and increased performance with support for hardware RAID 0, 1 and 10
• Set up instantly – 2 M Thunderbolt cable included
• HyperDuo Support for near-SSD performance at HDD capacities
• Built-in fan for optimum heat dissipation
• Compatible with SATA revisions I/II/III
• Built-in Thunderbolt daisy chain port
• Achieve unprecedented external storage performance with Thunderbolt 2 giving you 20Gb/s of throughput
• Connect right out of the box, with high quality 2m Thunderbolt cable included
• Transfer files at lightning speed of up 20 Gbps with Thunderbolt 2
• Sleek, ultra-compact design – only 4.6 (116 mm) wide – in brushed Aluminium to complement your Mac or PC
• Achieve ultra-secure data redundancy and increased performance with support for hardware RAID 0, 1 and 10
• Set up instantly – 2 M Thunderbolt cable included
• HyperDuo Support for near-SSD performance at HDD capacities
• Built-in fan for optimum heat dissipation
• Compatible with SATA revisions I/II/III
• Built-in Thunderbolt daisy chain port
• Achieve unprecedented external storage performance with Thunderbolt 2 giving you 20Gb/s of throughput
• Connect right out of the box, with high quality 2m Thunderbolt cable included
Whats in the package?
• Thunderbolt 4-bay 3.5in Hard Drive RAID Enclosure
• 2m Thunderbolt Cable
• Allen key
• Universal power adapter (NA / UK / EU)
• Instruction manual
• 2m Thunderbolt Cable
• Allen key
• Universal power adapter (NA / UK / EU)
• Instruction manual
