StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
179-8095
Mfr. Part No.:
S2510BU33PW
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Drive Size

2.5in

Drive Interface

SATA

Port Types

USB 3.0

Body Material

Steel

Dimensions

123 x 14 x 77mm

Height

14mm

Length

123mm

Width

77mm

COO (Country of Origin):
KR

S2510BU33PW Hard Drive Enclosure


The S2510BU33PW USB 3.0 encrypted hard drive enclosure lets you to turn your 2.5-inch SATA hard drive (HDD) or solid state drive (SSD) into an AES-encrypted external drive.

To ensure all of the data on your drive is protected from unauthorized access, the secure enclosure uses an Advanced Encryption Standard Algorithm (256-bit AES). Once your encryption is set, access to the content is only authorized through a customized PIN that you set and enter using the sleek built-in touchpad. The encryption is hardware based, eliminating the hassle of complicated software installation and configuration.

The hard drive enclosure ensures maximum performance, with support for USB 3.0 transfer speeds up to 5 Gbps. The enclosure also supports SATA III drives, ensuring you can still achieve high performance while accessing your SATA 6 Gbps SSD externally.

The S2510BU33PW is backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits


• Ensure your external drive data is secure and locked with real-time 256-bit encryption
• Hassle-free operation, with a built-in touchpad
• Optimal performance with support for SATA III hard drives capable of transfer speeds up to 6 Gbps
• Fits 2.5" form factor SATA drives up to 9.5mm in height
• Plug-and-play installation
• Compatible with USB 3.0/2.0/1.1 (5Gbps/480Mbps/12Mbps)
• Keep your data protected with a personalized PIN that's secured with real time 256-bit AES hardware encryption
• Sleek, hassle-free operation with an elegant built-in touchpad for data access

Applications


• Protect yourself and your clients from identity theft with hardware-encrypted backups of confidential documents (e.g. financial).
• Protect your important documents while traveling, with an encrypted hard drive that can't be accessed by others if lost or stolen.
• Quickly save and access files from your external SATA III drive.

What’s in the package?


• USB 3.0 to 2.5" SATA III Enclosure w/Encryption
• USB 3.0 Cable
• Drive case
• Drive installation screws
• Mini screw driver
• Instruction manual