Startech 3.5in SATA Hard Drive Enclosure, eSATA, USB 3.0
- RS Stock No.:
- 179-8088
- Mfr. Part No.:
- S3520BU33ER
- Brand:
- Startech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-8088
- Mfr. Part No.:
- S3520BU33ER
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Drive Size | 3.5in | |
| Drive Interface | SATA | |
| Port Types | eSATA, USB 3.0 | |
| Body Material | Aluminium, Plastic | |
| Dimensions | 176 x 85 x 113mm | |
| Height | 85mm | |
| Length | 176mm | |
| Width | 113mm | |
Select all | ||
|---|---|---|
Brand Startech | ||
Drive Size 3.5in | ||
Drive Interface SATA | ||
Port Types eSATA, USB 3.0 | ||
Body Material Aluminium, Plastic | ||
Dimensions 176 x 85 x 113mm | ||
Height 85mm | ||
Length 176mm | ||
Width 113mm | ||
- COO (Country of Origin):
- CN
S3520BU33ER Multiple Hard Drive Enclosure
The S3520BU33ER 2-Bay RAID Enclosure offers a high-performance external storage solution, enabling you to build a secure RAID array with two 3.5 SATA hard drives, with the option to connect it to your computer through either an available USB 3.0 or eSATA port.
For fast data transfers and efficient performance from your SATA III drives, the RAID enclosure supports full SATA III transfer speeds (up to 6 Gbps), as well as full USB 3.0 transfer speeds (up to 5Gbps). When connected through USB, the enclosure supports UASP, which offers performance up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller (see our performance below).
With support for JBOD, Spanning, RAID 0, and RAID 1,the enclosure offers several options that enable you to customize your drive arrangement based on your storage requirements.
To maximise both durability and reliability, the external RAID enclosure features high-quality Aluminium construction with a built-in fan that helps improve ventilation and maintain a better operating environment for your drives.
The HDD enclosure offers a versatile solution for increasing the storage/backup capabilities of your computer, with support for large capacity hard drives (tested up to 4TB).
To ensure compatibility with your computer system, the S3520BU33ER supports all of the leading operating systems, including: Microsoft Windows® (8/7/Vista/XP/Server 2008/Server 2003), Apple® OSX (10.9/10.8/10.7/10.6), Linux, and Google Chrome OS™.
Improved Performance with UASP
UASP is supported in Windows 8, Mac OSX (10.8 or above), and Linux. In testing UASP performs with a 70% faster read speed and 40% faster write speed over traditional USB 3.0 at peak performance.
At the same peak in testing UASP also shows an 80% reduction in required processor resources.
Testing results were obtained using an Intel® Ivy Bridge system, a UASP enabled StarTech.com Enclosure, and a SATA III solid state drive.
It is backed by a StarTech.com 2-year warranty and free lifetime technical support.
For fast data transfers and efficient performance from your SATA III drives, the RAID enclosure supports full SATA III transfer speeds (up to 6 Gbps), as well as full USB 3.0 transfer speeds (up to 5Gbps). When connected through USB, the enclosure supports UASP, which offers performance up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller (see our performance below).
With support for JBOD, Spanning, RAID 0, and RAID 1,the enclosure offers several options that enable you to customize your drive arrangement based on your storage requirements.
To maximise both durability and reliability, the external RAID enclosure features high-quality Aluminium construction with a built-in fan that helps improve ventilation and maintain a better operating environment for your drives.
The HDD enclosure offers a versatile solution for increasing the storage/backup capabilities of your computer, with support for large capacity hard drives (tested up to 4TB).
To ensure compatibility with your computer system, the S3520BU33ER supports all of the leading operating systems, including: Microsoft Windows® (8/7/Vista/XP/Server 2008/Server 2003), Apple® OSX (10.9/10.8/10.7/10.6), Linux, and Google Chrome OS™.
Improved Performance with UASP
UASP is supported in Windows 8, Mac OSX (10.8 or above), and Linux. In testing UASP performs with a 70% faster read speed and 40% faster write speed over traditional USB 3.0 at peak performance.
At the same peak in testing UASP also shows an 80% reduction in required processor resources.
Testing results were obtained using an Intel® Ivy Bridge system, a UASP enabled StarTech.com Enclosure, and a SATA III solid state drive.
It is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• UASP Support (Attached SCSI Protocol Specification Revision 1.0)
• eSATA or USB Host Connection
• Compatible with SATA revision I/II/III (1.5/3.0/6.0 Gbps)
• Hardware RAID
• Plug-and-Play Compatible
• Dual Drive Bay
• Built-in Fan
• Versatile connectivity options, through either USB or eSATA
• Time-saving file transfers, up to 70% faster than traditional USB 3.0 when used with a UASP-supported host
• Achieve greater drive capacity or secure data redundancy with multiple RAID modes
• Maximise performance, with file transfer speeds up to 6Gbps using SATA III
• eSATA or USB Host Connection
• Compatible with SATA revision I/II/III (1.5/3.0/6.0 Gbps)
• Hardware RAID
• Plug-and-Play Compatible
• Dual Drive Bay
• Built-in Fan
• Versatile connectivity options, through either USB or eSATA
• Time-saving file transfers, up to 70% faster than traditional USB 3.0 when used with a UASP-supported host
• Achieve greater drive capacity or secure data redundancy with multiple RAID modes
• Maximise performance, with file transfer speeds up to 6Gbps using SATA III
Whats in the package?
• USB 3.0/eSATA HDD RAID enclosure
• eSATA cable
• USB 3.0 cable
• universal power adapter (NA,EU,UK)
• rubber foot set
• instruction manual
• eSATA cable
• USB 3.0 cable
• universal power adapter (NA,EU,UK)
• rubber foot set
• instruction manual
