Transcend port M.2 Kit

RS Stock No.:
186-4652
Mfr. Part No.:
TS-CM42S
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Type

Kit

Supported Form Factor

M.2

Dimensions

81.41 x 33.6 x 7.5mm

Number of Drives Supported

1

COO (Country of Origin):
TW
1 M.2 SSD enclosure (CM42 or CM80)
1 M.2 adapter
1 Type-C to Type-A USB cable (45cm)
1 metal plate
1 aluminium sticker
1 screwdriver
3 mounting screws (CM42)/4 mounting screws (CM80)
1 copper nut (CM80 only)