Startech 15 port USB 2.0 Drive Duplicator & Eraser

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
186-1951
Mfr. Part No.:
USBDUPE115
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Type

Hard Drive Duplicator & Eraser

Supported Form Factor

USB 2.0

Number of Drives Supported

15

Dimensions

34.5 x 16 x 3.5cm

COO (Country of Origin):
TW

USBDUPE115 Standalone USB Duplicator


This USB duplicator and eraser lets you clone or erase up to 15 USB flash drives, without a host computer connection. This means you can work more efficiently and manage larger batches of USB drives, saving time and effort.

The standalone USB duplicator and eraser is perfect for IT professionals and system administrators in corporate, education, marketing, or sales environments.

Efficient 1:15 drive duplication

The duplicator lets you copy up to 15 drives simultaneously, and offers both synchronous and asynchronous duplication, with speeds up to 1.5GB per minute. The asynchronous feature means you can remove and replace USB storage devices while other copies continue to run. The duplicator offers two duplication modes, system and file and whole file.

Erase multiple USB drives simultaneously

The drive duplicator/eraser lets you erase up to 15 flash drives at the same time, so it’s easy to clean large batches of USB drives for reuse. The flash drive duplicator features three modes of drive erasing: quick erase, single pass erase, and multi-pass erase (meets DoD standards).

Designed for ease of use

The flash drive duplicator and eraser supports USB 3.0, USB 2.0 and USB 1.1 flash drives, providing an easy and cost-effective way to re-use and re-purpose your USB drives. It features a robust metal housing and a compact, standalone design that makes it the perfect desktop companion. The flash drive eraser/copier also has an LCD display that makes it easy to monitor erasing and duplication to ensure completion.

The USBDUPE115 is TAA compliant and backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits


• Duplicate or erase up to 15 USB 3.0, USB 2.0 and USB 1.1 flash drives, without connecting to a host computer
• 1:15 standalone duplication with two duplication modes: system and file, and whole file
• Erase up to 15 drives at the same time with three modes: quick erase, single pass erase, and multi-pass erase (meets DoD standards)
• TAA compliant
• Compact metal design
• Built-in LCD display
• Duplication speeds up to 1.5GB per minute
• Includes universal power adapter
• Supports both asynchronous and synchronous copy modes, for quick batch swapping with 64 MB of internal memory

Applications


• Software and operating system update rollouts
• Marketing collateral copying and distribution
• Backup USB flash drives without a host computer
• Clean and prepare USB drives for reuse
• Testing and evaluating USB drives
• Professionals who require identical backups for when data integrity is crucial, such as data recovery
• IT administrators who wish to erase multiple drives simultaneously in preparation for use in other applications

What’s in the package?


• duplicator and eraser
• universal power adapter (NA/JP, UK, EU, ANZ)
• instruction manual