StarTech.com port 3.5 in Hard Drive Protector Sleeve

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
186-1549
Mfr. Part No.:
HDDSLEV35
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Type

Hard Drive Protector Sleeve

Supported Form Factor

3.5 in

Dimensions

155 x 120 x 32mm

Number of Drives Supported

1

COO (Country of Origin):
CN

StarTech.com Hard Drive Slot Bracket, 3.5in Drive Protector Sleeve, Silicon Construction - HDDSLEV35


Protect your 3.5in external disk against possible damage with this protector sleeve from StarTech.com. With the top closed, the two-piece protector sleeve adds stability when your insert the drive into a docking station. A sleeve like this one is frequently used to protect bare drives during transport or storage.

Features & Benefits


Durable and practical designMade of silicone, the sleeve helps to absorb impacts. A ventilation hole allows for heat dissipation to further protect equipment.
StackableEasily stackable to save space in busy setups.
Interface protectionA removable end cap helps to protect connectors when the drive isn't in use.

Applications


• Low weight of 90g makes handling easy
• Compact dimensions of 155 (L) x 120mm (W) takes up little space

FAQs


• 3.5in Hard Drive Protector Sleeve

At what temperatures can I use this protector sleeve?This sleeve has an operating temperature range between +5°C and +80°C, so is suitable for use in harsh conditions.