Startech 2.5 in Hard Drive Tray

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
179-8122
Mfr. Part No.:
SATSASTRX25
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Type

Hard Drive Tray

Supported Form Factor

2.5 in

Dimensions

118.7 x 16.9 x 70mm

Number of Drives Supported

1

COO (Country of Origin):
CN

SATSASTRX25 Hot Swap Hard Drive Bay


This 2.5" hard drive tray lets you add even more flexibility to how you manage your data storage with the SATSASBP425 and SATSASBP125 series backplanes.

Convenient, interchangeable drive tray
This spare drive tray can help you save time in a fast-paced work environment. It’s interchangeable with trays from the StarTech.com single-bay backplane (SATSASBP125) and the four-bay backplane (SATSASBP425), giving you an extra tray in addition to the trays you're already using, to create expandable storage or as part of a rotating back-up solution.

Easy compatibility
The drive tray supports both SAS and SATA 2.5” drives, ranging from 5 to 15mm in height. To maximise the performance of your hard drives, the single and quad-bay backplanes support SAS II and SATA III enabling file transfer speeds up to 6 Gbps when paired with a compatible controller.

Vented metal design for durability
The durable Aluminium drive tray is designed for long-lasting performance. The venting helps to ensure proper air flow and maximise heat dissipation, to help keep your drives running at optimal temperatures.

The SATSASTRX25 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits


• Swap drives quickly with this drive tray for 2.5” SSD/HDDs
• Interchangeable with the single-bay (SATSASBP125) and quad-bay (SATSASBP425) backplanes
• Compatible with 2.5" SAS or SATA SSDs and HDDs 5-15mm
• Durable Aluminium tray with ventilation
• Flammability rating of UL 94-V0

Applications


• Be ready with multiple replacement drives for the SATSASBP125 and SATSASBP425 mobile rack backplanes
• Keep spare or replacement hard drives on hand for expandable storage
• Use the tray for extra hard drives for rotating backup solutions

What’s in the package?


• 2.5" hot swap hard drive tray
• screws
• keys