StarTech.com eSATA, USB 3.0 Hard Drive Docking Station for 1 Drives SATA Hard Drive 2.5 x 3.5in

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
138-5521
Mfr. Part No.:
SDOCKU33EF
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Number of Drives Supported

1

Compatible Drive Types

SATA

Drive Size

2.5 x 3.5in

Interface

eSATA, USB 3.0

Dimensions

126 x 95 x 134mm

Supported Form Factor

2.5 in, 3.5 in

COO (Country of Origin):
CN

SDOCKU33EF Hard Drive Docking Station


Maximise compatibility
To ensure all your drives are supported, this docking station features a sleek slot-loading design that supports both 2.5" and 3.5" hard drives (HDD) and solid-state drives (SSD). The dock has also been rigorously tested for support with large capacity drives (tested up to 6TB).

With support for either USB 3.0 or eSATA host connections, this versatile drive dock lets you connect to your computer through either port. Because USB is available on virtually any computer, you can rest assured that this docking station will work with your computer. The added benefit of eSATA ensures you can achieve SATA 6Gpbs performance on computers with an available eSATA port.

You can extend the compatibility of this dock even further by adding IDE support using the StarTech.com SATA to IDE Hard Drive Adapter (SAT2IDEADP), which allows for easy insertion of any 2.5" or 3.5" IDE hard drive into a SATA hard drive dock.

Protect the health of your drives
The docking station has a built-in 80 mm fan that helps keep drives running cooler. To reduce power consumption and noise when the drives are not being accessed, the dock offers variable speed controls on the fan that enables you to make adjustments on the fly, and automatic power down of your SATA drives after a period of inactivity (USB mode only) or when the computer is turned off.

Improve performance
The dock supports full SATA III bandwidth of 6Gbps when connected through eSATA, ensuring you can get the most out of your SSDs.

With USB 3.0 the dock ensures high-bandwidth transfer speeds up to 5Gbps. The USB host interface connection also supports UASP, which delivers performance up to 70% faster than conventional USB 3.0 when paired with a compatible host controller. UASP is supported in Windows 8, Mac OSX (10.8 or above), and Linux.

The SDOCKU33EF is backed by a 2-year StarTech.com warranty and free lifetime technical support.

Features & Benefits


• Optimal performance with SATA 6 Gbps and USB 3.0 with UASP
• Maximum compatibility with eSATA or USB 3.0 interface options
• Keep your drives running cool using the built-in fan with variable speed control
• Supports 2.5in and 3.5in form factor SATA hard drives (HDD) and solid state drives (SSD)
• Compatible with USB 3.0/2.0/1.1 (5 Gbps / 480 Mbps / 1.5 Mbps)
• Compatible with SATA revision I/II/III (1.5/3.0/6.0 Gbps) drives
• Plug-and-play and hot-swap compatible
• Save time, with file transfers up to 70% faster than traditional USB 3.0 when used with a UASP-supported host
• Versatile connectivity options, through either USB or eSATA
• Help extend the life of your hard drives by keeping them cool, with a built-in variable speed fan

Applications


• Quickly access drives for data recovery or retrieval
• Backup data to an external drive for data archiving
• Test or benchmark different hard drives while easily swapping between them
• Quickly access drives for imaging

What’s in the package?


• eSATA / USB 3.0 SATA HDD DOCK
• 1m USB 3.0 Cable
• 1m eSATA Cable
• Universal Power Adapter (NA/UK/EU/AUS)
• Instruction Manual


Hard Drive Docking Station