RS PRO Black Phenoplast Hand Wheel, 200mm diameter
- RS Stock No.:
- 161-2035
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 161-2035
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Handle Type | None | |
| Wheel Diameter | 200mm | |
| Mounting Hole Diameter | 40mm | |
| Mounting Hole Depth | 21mm | |
| Drilled Hub | Yes | |
| Wheel Material | Phenoplast | |
| Insert Material | Steel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Handle Type None | ||
Wheel Diameter 200mm | ||
Mounting Hole Diameter 40mm | ||
Mounting Hole Depth 21mm | ||
Drilled Hub Yes | ||
Wheel Material Phenoplast | ||
Insert Material Steel | ||
Colour Black | ||
- COO (Country of Origin):
- IT
RS Pro Solid Hand Wheel
The RS Pro Solid hand wheel with a covered hub is made from Phenoplast . A zinc plated steel hub with a pre-drilled hole complete the hand wheel.
Solid hand wheel
Covered hub
Zinc plated steel hub
Hand Wheel Material is Phenoplast
Pre-drilled hole
Various sizes available
Covered hub
Zinc plated steel hub
Hand Wheel Material is Phenoplast
Pre-drilled hole
Various sizes available
