Stanley 500 mm Hand Saw, 7 TPI
- RS Stock No.:
- 776-9860
- Mfr. Part No.:
- 1-20-090
- Brand:
- Stanley
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-9860
- Mfr. Part No.:
- 1-20-090
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Length | 500 mm | |
| Number of Teeth per Inch | 7 | |
| Saw Type | Hand Saw | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Length 500 mm | ||
Number of Teeth per Inch 7 | ||
Saw Type Hand Saw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


