C.A.T.U 300 mm Hand Saw, 24 TPI
- RS Stock No.:
- 287-2493
- Mfr. Part No.:
- T0814
- Brand:
- C.A.T.U
Discontinued
- RS Stock No.:
- 287-2493
- Mfr. Part No.:
- T0814
- Brand:
- C.A.T.U
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C.A.T.U | |
| Blade Length | 300 mm | |
| Number of Teeth per Inch | 24 | |
| Series | T0814 | |
| Saw Type | Hand Saw | |
| Select all | ||
|---|---|---|
Brand C.A.T.U | ||
Blade Length 300 mm | ||
Number of Teeth per Inch 24 | ||
Series T0814 | ||
Saw Type Hand Saw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The heavy-duty hacksaw is designed for premium quality cutting with comfort and control. It features a quick-release blade change mechanism, high leverage blade tensioning system for straighter cuts, spare blade storage, and 45 and 90° blade positions. Supplied with a 24 tpi blade, it is a versatile tool for various cutting applications.
Heavy duty hacksaw with rubber grips for comfort & control
Quick release blade change mechanism
High leverage blade tensioning system for straighter cuts
Spare blade storage in back frame
Supplied with 24 tpi blade
Guaranteed for 1 year against imperfect materials or workmanship
Quick release blade change mechanism
High leverage blade tensioning system for straighter cuts
Spare blade storage in back frame
Supplied with 24 tpi blade
Guaranteed for 1 year against imperfect materials or workmanship