Stanley 300 mm Carbon Steel Hacksaw Blade

Subtotal (1 pack of 2 units)*

£1.34

(exc. VAT)

£1.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 20 October 2025
  • Plus 999,999,990 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1.34£0.67

*price indicative

RS Stock No.:
561-843
Mfr. Part No.:
0-15-842
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Saw Blade Type

Hacksaw Blade

Blade Length

300 mm

Blade Thickness

0.6mm

Materials Cut

Metal

Material

Carbon Steel

Number of Pieces

5

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Hacksaw Blades made from durable carbon steel offer excellent flexibility and resistance to snapping. The 300mm universal size fits most standard hacksaw frames, making them ideal for cutting through metal, plastic, and other materials with precision and reliability.

Number of teeth per inch : 8, 10, 12
Ideal for mild steel, brass, aluminium and cooper
General purpose 300mm blade
Carbon steel, flexible blade