- RS Stock No.:
- 906-0341
- Mfr. Part No.:
- MXA4-13-20SS
- Brand:
- Takachi Electric Industrial
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 906-0341
- Mfr. Part No.:
- MXA4-13-20SS
- Brand:
- Takachi Electric Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MXA Mobile Aluminium Enclosure
The Takachi MXA Mobile series is an elegant aluminium enclosure with a rounded anodized silver or black body and light grey end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.
Rounded shape mobile case
Aluminium extrusion and end panels
Anodized silver or black body and light grey end-panels
Easy to assemble with just 4 fixing screws
Integral card guides accept 1.6mm PCB
IP40 rated
Aluminium extrusion and end panels
Anodized silver or black body and light grey end-panels
Easy to assemble with just 4 fixing screws
Integral card guides accept 1.6mm PCB
IP40 rated
Supplied with
2 x frames, 2 x panels and 4 x self-tapping screws.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 200 mm |
External Width | 130 mm |
External Height | 35 mm |
Integral Battery Compartment | No |
Display Window | No |
Colour | Silver |
External Dimensions | 200 x 130 x 35mm |
Push Buttons | No |
Internal Mounting Type | PCB Mounted |
Series | MXA |
Keypad Recess | No |
- RS Stock No.:
- 906-0341
- Mfr. Part No.:
- MXA4-13-20SS
- Brand:
- Takachi Electric Industrial