Pactec HRP Series White ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 137.2 x 81.3 x 22.9mm
- RS Stock No.:
- 311-8817
- Mfr. Part No.:
- HRP-9VB-039
- Brand:
- Pactec
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.40
(exc. VAT)
£13.68
(inc. VAT)
- RS Stock No.:
- 311-8817
- Mfr. Part No.:
- HRP-9VB-039
- Brand:
- Pactec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Body Material | ABS | |
| External Length | 139.3 mm | |
| External Width | 85.6 mm | |
| External Height | 24.1 mm | |
| Integral Battery Compartment | Yes | |
| Display Window | Yes | |
| Colour | White | |
| External Dimensions | 137.2 x 81.3 x 22.9mm | |
| Series | HRP | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Body Material ABS | ||
External Length 139.3 mm | ||
External Width 85.6 mm | ||
External Height 24.1 mm | ||
Integral Battery Compartment Yes | ||
Display Window Yes | ||
Colour White | ||
External Dimensions 137.2 x 81.3 x 22.9mm | ||
Series HRP | ||
- COO (Country of Origin):
- US
ABS, remote control or handheld case
The new HR and HRP cases are very robust, elegant (oval) remote control cases that fit ergonomically and safely in the hand thanks to their fluted sides. The HRP case has a panel on the front, while the HR does not. The cases also differ in length. The HR and HRP cases have a recessed surface for accommodating membrane keyboards, are available in black and computer colours and have a closable 9 V battery compartment.
Related links
- Pactec HRP Series Black ABS Handheld Enclosure Display Window, 137.2 x 81.3 x 22.9mm
- Pactec HM Series White ABS Handheld Enclosure 115 x 68 x 38mm
- Pactec RC Series White ABS Hand Held Enclosure 63 x 23 x 115mm
- Pactec HM Series White ABS Handheld Enclosure 190.5 x 101.6 x 28.9mm
- Pactec RC Series Black ABS Handheld Enclosure Display Window, 111.8 x 64.8 x 23.6mm
- Pactec T Series Black ABS Handheld Enclosure 217 x 101.6 x 25mm
- RS PRO Black ABS Handheld Enclosure 96.5 x 61 x 22.9mm
- RS PRO Grey ABS Hand Held Enclosure Display Window 210 x 110 x 41mm

