Pactec HR Series Black ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 151.99 x 82.54 x 24.13mm
- RS Stock No.:
- 311-8788
- Mfr. Part No.:
- HR-9VB-000
- Brand:
- Pactec
Discontinued product
- RS Stock No.:
- 311-8788
- Mfr. Part No.:
- HR-9VB-000
- Brand:
- Pactec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ABS, remote control or handheld case
The new HR and HRP cases are very robust, elegant (oval) remote control cases that fit ergonomically and safely in the hand thanks to their fluted sides. The HRP case has a panel on the front, while the HR does not. The cases also differ in length. The HR and HRP cases have a recessed surface for accommodating membrane keyboards, are available in black and computer colours and have a closable 9 V battery compartment.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 152 mm |
External Width | 82.5 mm |
External Height | 24.1 mm |
Integral Battery Compartment | Yes |
Display Window | Yes |
Colour | Black |
External Dimensions | 151.99 x 82.54 x 24.13mm |
Series | HR |