- RS Stock No.:
- 222-2808
- Mfr. Part No.:
- 61906-510-039
- Brand:
- Pactec
Discontinued product
- RS Stock No.:
- 222-2808
- Mfr. Part No.:
- 61906-510-039
- Brand:
- Pactec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Plastic instrument cases with tiltable handle
Width 216 mm deep 235 mm
Height adjustable to: 62, 68, 75, 81, 87 or 94 mm
Universal instrument case. Versatile, elegant design. Made from ABS
Adjustable case height (six positions)
Comes with tiltable carry handle that can be set at six different angles
The front and rear panels can be perforated if necessary using an RS punch
Supplied with instructions sheet, which also includes dimensions and layouts for mounting
Height adjustable to: 62, 68, 75, 81, 87 or 94 mm
Universal instrument case. Versatile, elegant design. Made from ABS
Adjustable case height (six positions)
Comes with tiltable carry handle that can be set at six different angles
The front and rear panels can be perforated if necessary using an RS punch
Supplied with instructions sheet, which also includes dimensions and layouts for mounting
Specifications
Attribute | Value |
---|---|
External Length | 234 mm |
External Width | 216 mm |
External Height | 61 mm |
Colour | Cream |
External Dimensions | 234 x 216 x 61mm |
Series | HPS |
- RS Stock No.:
- 222-2808
- Mfr. Part No.:
- 61906-510-039
- Brand:
- Pactec