CAMDENBOSS 33 Grip Case Series Grey ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 185 x 110 x 35mm
- RS Stock No.:
- 528-898
- Mfr. Part No.:
- 33133004
- Brand:
- CAMDENBOSS
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£44.24
(exc. VAT)
£53.09
(inc. VAT)
- RS Stock No.:
- 528-898
- Mfr. Part No.:
- 33133004
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| External Length | 185 mm | |
| External Width | 110 mm | |
| External Height | 35 mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54, IP65 | |
| Colour | Grey | |
| External Dimensions | 185 x 110 x 35mm | |
| Series | 33 Grip Case | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
External Length 185 mm | ||
External Width 110 mm | ||
External Height 35 mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54, IP65 | ||
Colour Grey | ||
External Dimensions 185 x 110 x 35mm | ||
Series 33 Grip Case | ||
66 Series Grip Cases, IP65
The 66 Series Grip Cases from CamdenBoss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel.
Moulded in high impact ABS, UL94-V0
Screwless assembly via four soft-grip corners
Battery compartment lid with M3 retaining screw
Optional retaining screws for added security
Recesses in lid and base for membrane keypads or overlays
PCB pillars in lid and base
Optional EPDM gasket for IP65 seal
Screwless assembly via four soft-grip corners
Battery compartment lid with M3 retaining screw
Optional retaining screws for added security
Recesses in lid and base for membrane keypads or overlays
PCB pillars in lid and base
Optional EPDM gasket for IP65 seal
Note
Cases supplied without the corner pieces, these are available separately in a variety of colours. The EPDM rubber gasket upgrades the standard IP54 protection class for these enclosures to IP65 and resists temperatures between -20°C and +85°C.

