Gedore Ball-Pein Hammer with Wood Handle, 300g

Unavailable
RS will no longer stock this product.
RS Stock No.:
847-8199
Mfr. Part No.:
8581960
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Hammer Type

Ball-Pein Hammer

Handle Material

Wood

Overall Length

300.0 mm

Weight

300g

RoHS Status: Not Applicable

COO (Country of Origin):
DE