STAHLWILLE Alloy Steel Ball-Pein Hammer with Wood Handle, 226.8g
- RS Stock No.:
- 737-2800
- Mfr. Part No.:
- 70120005
- Brand:
- STAHLWILLE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-2800
- Mfr. Part No.:
- 70120005
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Hammer Type | Ball-Pein Hammer | |
| Head Material | Alloy Steel | |
| Handle Material | Wood | |
| Overall Length | 290.0 mm | |
| Weight | 226.8g | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Hammer Type Ball-Pein Hammer | ||
Head Material Alloy Steel | ||
Handle Material Wood | ||
Overall Length 290.0 mm | ||
Weight 226.8g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
