DeWALT Demolition Hammer, 10.5kg
- RS Stock No.:
- 274-2795
- Mfr. Part No.:
- D25902K-QS
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 274-2795
- Mfr. Part No.:
- D25902K-QS
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Hammer Type | Demolition Hammer | |
| Overall Length | 650 mm | |
| Weight | 10.5kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Hammer Type Demolition Hammer | ||
Overall Length 650 mm | ||
Weight 10.5kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The DeWALT SDS Max Demolition Hammer has AVC anti vibration system which consists of a counterweight and a handle decoupled from the mechanism, which considerably reduces vibrations. The in line design of the tool ensures a high level of comfort in all applications. Chisels can be oriented in 12 preset positions with the quick release tool holder.
Ensure maximum comfort
Full and total control of the tool
Soft start allows smooth operation
Delivered with multi position side handle
For easy and very economical maintenance
Full and total control of the tool
Soft start allows smooth operation
Delivered with multi position side handle
For easy and very economical maintenance


