Picard Alloy Steel Hammer Handle With Wedge with Ash Handle, 600g
- RS Stock No.:
- 269-4046
- Mfr. Part No.:
- PC0007701-600
- Brand:
- Picard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-4046
- Mfr. Part No.:
- PC0007701-600
- Brand:
- Picard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Hammer Type | Hammer Handle With Wedge | |
| Head Type | Square | |
| Head Material | Alloy Steel | |
| Handle Material | Ash | |
| Overall Length | 285 mm | |
| Weight | 600g | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Hammer Type Hammer Handle With Wedge | ||
Head Type Square | ||
Head Material Alloy Steel | ||
Handle Material Ash | ||
Overall Length 285 mm | ||
Weight 600g | ||
- COO (Country of Origin):
- DE
The PICARD Masons' hammer with a wooden handle is the best made in Germany quality tool. It is made from alloyed Picard special-steel, carefully hardened and tempered and head and handle with ring wedge fixture.
Berlin pattern
Ash handle
Ash handle
