Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Hammers & Demolition
Hammers
Facom Steel Joiners Hammer with Hickory Wood Handle, 270g
RS Stock No.:
235-9105
Mfr. Part No.:
215H.22
Brand:
Facom
View all Hammers
Discontinued product
RS Stock No.:
235-9105
Mfr. Part No.:
215H.22
Brand:
Facom
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 215H.22
Non Compliant
Statement of conformity
COO (Country of Origin):
TW
The Facom 215H series is the joiners hammers having overall length of 283 mm and the weight is 270 g.
High safety hickory handle
Steel wedges and 1 wood wedge
Attribute
Value
Hammer Type
Joiners Hammer
Head Material
Steel
Handle Material
Hickory Wood
Overall Length
286 mm
Weight
270g