CK HCS Engineer's Hammer with Wood Handle, 100g
- RS Stock No.:
- 205-7777
- Mfr. Part No.:
- T4227A 0100
- Brand:
- CK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-7777
- Mfr. Part No.:
- T4227A 0100
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Hammer Type | Engineer's Hammer | |
| Head Material | HCS | |
| Handle Material | Wood | |
| Weight | 100g | |
| Select all | ||
|---|---|---|
Brand CK | ||
Hammer Type Engineer's Hammer | ||
Head Material HCS | ||
Handle Material Wood | ||
Weight 100g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
