Ega-Master Beryllium Copper Sledgehammer with Fibreglass Handle, 4.5kg
- RS Stock No.:
- 123-0355
- Mfr. Part No.:
- 70507
- Brand:
- Ega-Master
Subtotal (1 unit)*
£260.01
(exc. VAT)
£312.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £260.01 |
*price indicative
- RS Stock No.:
- 123-0355
- Mfr. Part No.:
- 70507
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Hammer Type | Sledgehammer | |
| Non Sparking | Yes | |
| Head Material | Beryllium Copper | |
| Handle Material | Fibreglass | |
| Overall Length | 900 mm | |
| Weight | 4.5kg | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Hammer Type Sledgehammer | ||
Non Sparking Yes | ||
Head Material Beryllium Copper | ||
Handle Material Fibreglass | ||
Overall Length 900 mm | ||
Weight 4.5kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
