Philips 18 W Clear Halogen Bulb SES / E14, Candle, 240 V, 36mm
- RS Stock No.:
- 901-3187
- Mfr. Part No.:
- 18SESECOCLASB35
- Brand:
- Philips
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-3187
- Mfr. Part No.:
- 18SESECOCLASB35
- Brand:
- Philips
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips | |
| Wattage | 18 W | |
| Lamp Shape | Candle | |
| Lamp Base | SES / E14 | |
| Lamp Finish | Clear | |
| Voltage Rating | 240 V | |
| Incandescent Equivalent Wattage | 23W | |
| Life Hours | 2000h | |
| Length | 99.2 mm | |
| Diameter | 36mm | |
| Current Rating | 80 mA | |
| Luminosity | 204 lm | |
| Select all | ||
|---|---|---|
Brand Philips | ||
Wattage 18 W | ||
Lamp Shape Candle | ||
Lamp Base SES / E14 | ||
Lamp Finish Clear | ||
Voltage Rating 240 V | ||
Incandescent Equivalent Wattage 23W | ||
Life Hours 2000h | ||
Length 99.2 mm | ||
Diameter 36mm | ||
Current Rating 80 mA | ||
Luminosity 204 lm | ||
- COO (Country of Origin):
- PL
