Sylvania 28 W Halogen Bulb E27, 240 V, 64mm
- RS Stock No.:
- 897-7163
- Mfr. Part No.:
- 23125
- Brand:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 897-7163
- Mfr. Part No.:
- 23125
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 28 W | |
| Lamp Base | E27 | |
| Voltage Rating | 240 V | |
| Life Hours | 2000h | |
| Diameter | 64mm | |
Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 28 W | ||
Lamp Base E27 | ||
Voltage Rating 240 V | ||
Life Hours 2000h | ||
Diameter 64mm | ||
- COO (Country of Origin):
- CN
Sylvania Classic Eco Halogen Reflectors
The Sylvania Classic Eco reflector lamp is a straight replacement for incandescent lamps, offering a higher efficiency and energy saving. This halogen reflector lamp has a sparkling light output, instant illumination and generates less heat and less CO2 than incandescent lamps. The Sylvania Classic Eco Halogen lamp is identical in shape to standard incandescent light, but offers up to two times longer average life. Ideal for commercial and domestic applications.
Direct replacement of Incandescent lamp
More efficient - more savings
Up to two times longer average life compared to incandescent lamps
Excellent colour rendering (CRI = 100)
Instant illumination
Sparkling light output
Less heat generation than incandescent lamp
Less CO2 emissions
Identical shape as standard incandescent lamp
Commercial and domestic application
100% dimmable
More efficient - more savings
Up to two times longer average life compared to incandescent lamps
Excellent colour rendering (CRI = 100)
Instant illumination
Sparkling light output
Less heat generation than incandescent lamp
Less CO2 emissions
Identical shape as standard incandescent lamp
Commercial and domestic application
100% dimmable

