Osram HALOGEN SPOT 77 W Halogen Capsule Bulb E27, 230 V, 81mm
- RS Stock No.:
- 842-7450
- Mfr. Part No.:
- 4052899054516
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-7450
- Mfr. Part No.:
- 4052899054516
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 77 W | |
| Lamp Base | E27 | |
| Voltage Rating | 230 V | |
| Life Hours | 2000h | |
| Diameter | 81mm | |
| Series | HALOGEN SPOT | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 77 W | ||
Lamp Base E27 | ||
Voltage Rating 230 V | ||
Life Hours 2000h | ||
Diameter 81mm | ||
Series HALOGEN SPOT | ||
- COO (Country of Origin):
- FR
Osram HALOGEN SPOT ECO, R80 Halogen Reflector Lamps
The Osram HALOGEN SPOT R80 ECO halogen reflector lamp offers a great reduction in energy consumption compared to incandescent or traditional halogen lamps. This Halogen reflector lamp can be used with a dimmer. The HALOGEN SPOT ECO has a lifespan of approximately 2000 hours. Areas of applications in general illumination, accent lighting, mood lighting, entrance lighting, restaurants, hotels and similar prestigious applications.
Simple direct replacement for conventional incandescent lamps
The same pleasant quality of light as that of an incandescent lamp
Instant 100% light, no warm-up time
Contains no mercury
UV filter
Average life 2000 hours
100% dimmable
Perfect colour rendering (Ra: 100)
The same pleasant quality of light as that of an incandescent lamp
Instant 100% light, no warm-up time
Contains no mercury
UV filter
Average life 2000 hours
100% dimmable
Perfect colour rendering (Ra: 100)

