GE 50 W Halogen Reflector Lamp GU5.3, 12 V, 50.7mm
- RS Stock No.:
- 815-8835
- Mfr. Part No.:
- 88239
- Brand:
- GE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-8835
- Mfr. Part No.:
- 88239
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 50 W | |
| Lamp Base | GU5.3 | |
| Voltage Rating | 12 V | |
| Life Hours | 5000h | |
| Diameter | 50.7mm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 50 W | ||
Lamp Base GU5.3 | ||
Voltage Rating 12 V | ||
Life Hours 5000h | ||
Diameter 50.7mm | ||
- COO (Country of Origin):
- CN
GE ConstantColor™ Precise™ IR Energy Efficient Low Voltage Dichroic Mirror Halogen Reflector Lamps
Precise™ MR16 lamps are low voltage tungsten halogen reflector-mounted lamps popular for downlighting and accent lighting applications because of their small size, precise beam control, high efficacy, excellent white light and cool beam characteristics. New ConstantColor™ Precise™ IR lamp comprises a small halogen low voltage filament infra-red coated capsule permanently cemented into a one-piece, dichroic coated all glass reflector. Beam patterns range from very narrow spots to wide floods. The lamp incorporates an integral clear lens to ensure that both bulb and reflector are protected from dust and dirt during installation and operation. Cover glass effectively eliminates UV-C radiation and greatly
reduces UV-B radiation.
reduces UV-B radiation.
IR coated capsule Results in up to 43% energy saving
Premium ConstantColor™ coating
Advanced GE Thin Film Technology to maintain consistent colour over life
Reliable hard dichroic coating (double sided)
Close to 90% maintained light output over life
Eliminates backlight
Does not evaporate & maintains reflectance through life
Precise optical control
Evenly lit surfaces
Crisp, white light
Long 5000 hour life
UV control
Provide instant–on, full light output at start-up
Environmentally friendly with no lead or mercury
Premium ConstantColor™ coating
Advanced GE Thin Film Technology to maintain consistent colour over life
Reliable hard dichroic coating (double sided)
Close to 90% maintained light output over life
Eliminates backlight
Does not evaporate & maintains reflectance through life
Precise optical control
Evenly lit surfaces
Crisp, white light
Long 5000 hour life
UV control
Provide instant–on, full light output at start-up
Environmentally friendly with no lead or mercury

