Osram DECOSTAR 35 TITAN 35 W Halogen Reflector Lamp GU5.3, 12 V, 51mm
- RS Stock No.:
- 791-6674
- Mfr. Part No.:
- DECOSTAR 51 TITAN 35 W 12 V 60° GU5.3
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-6674
- Mfr. Part No.:
- DECOSTAR 51 TITAN 35 W 12 V 60° GU5.3
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 35 W | |
| Lamp Base | GU5.3 | |
| Voltage Rating | 12 V | |
| Life Hours | 4000h | |
| Diameter | 51mm | |
| Series | DECOSTAR 35 TITAN | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 35 W | ||
Lamp Base GU5.3 | ||
Voltage Rating 12 V | ||
Life Hours 4000h | ||
Diameter 51mm | ||
Series DECOSTAR 35 TITAN | ||
- COO (Country of Origin):
- DE
