Osram HALOGEN PRO CLASSIC 30 W Halogen Bulb ES / E27, Candle, 230 V, 45mm
- RS Stock No.:
- 791-6586
- Mfr. Part No.:
- 4008321998286
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-6586
- Mfr. Part No.:
- 4008321998286
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 30 W | |
| Lamp Shape | Candle | |
| Lamp Base | ES / E27 | |
| Voltage Rating | 230 V | |
| Incandescent Equivalent Wattage | 40W | |
| Life Hours | 2000h | |
| Length | 74 mm | |
| Diameter | 45mm | |
| Series | HALOGEN PRO CLASSIC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 30 W | ||
Lamp Shape Candle | ||
Lamp Base ES / E27 | ||
Voltage Rating 230 V | ||
Incandescent Equivalent Wattage 40W | ||
Life Hours 2000h | ||
Length 74 mm | ||
Diameter 45mm | ||
Series HALOGEN PRO CLASSIC | ||
- COO (Country of Origin):
- FR

