Osram ECO PRO 57 W Clear Halogen Bulb ES / E27, 230 V, 55mm
- RS Stock No.:
- 775-5265
- Mfr. Part No.:
- 998088
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.41
(exc. VAT)
£2.89
(inc. VAT)
- RS Stock No.:
- 775-5265
- Mfr. Part No.:
- 998088
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 57 W | |
| Lamp Shape | Bulb | |
| Lamp Base | ES / E27 | |
| Lamp Finish | Clear | |
| Voltage Rating | 230 V | |
| Incandescent Equivalent Wattage | 75W | |
| Life Hours | 2000h | |
| Length | 75 mm | |
| Diameter | 55mm | |
| Luminosity | 915 lm | |
| Series | ECO PRO | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 57 W | ||
Lamp Shape Bulb | ||
Lamp Base ES / E27 | ||
Lamp Finish Clear | ||
Voltage Rating 230 V | ||
Incandescent Equivalent Wattage 75W | ||
Life Hours 2000h | ||
Length 75 mm | ||
Diameter 55mm | ||
Luminosity 915 lm | ||
Series ECO PRO | ||
- COO (Country of Origin):
- FR

