Osram HALOGEN PRO CLASSIC 30 W Halogen Bulb ES / E27, 45mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
765-4550
Mfr. Part No.:
64542PES
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

30 W

Lamp Shape

Bulb

Lamp Base

ES / E27

Life Hours

2000h

Length

80 mm

Diameter

45mm

Series

HALOGEN PRO CLASSIC

COO (Country of Origin):
FR