Sylvania 50 W Halogen Capsule Bulb GY6.35, 12 V, 900 lm, 2000h
- RS Stock No.:
- 725-6398
- Mfr. Part No.:
- 21022
- Brand:
- Sylvania
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-6398
- Mfr. Part No.:
- 21022
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 50 W | |
| Lamp Base | GY6.35 | |
| Voltage Rating | 12 V | |
| Life Hours | 2000h | |
| Diameter | 12mm | |
| Luminosity | 900 lm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 50 W | ||
Lamp Base GY6.35 | ||
Voltage Rating 12 V | ||
Life Hours 2000h | ||
Diameter 12mm | ||
Luminosity 900 lm | ||
- COO (Country of Origin):
- CN

