Sylvania 35 W Halogen Reflector Lamp GU5.3, GX5.3, 12 V, 51mm
- RS Stock No.:
- 725-6370
- Mfr. Part No.:
- 22517
- Brand:
- Sylvania
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 725-6370
- Mfr. Part No.:
- 22517
- Brand:
- Sylvania
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sylvania | |
Wattage | 35 W | |
Lamp Base | GU5.3, GX5.3 | |
Voltage Rating | 12 V | |
Life Hours | 5000h | |
Diameter | 51mm | |
Select all | ||
---|---|---|
Brand Sylvania | ||
Wattage 35 W | ||
Lamp Base GU5.3, GX5.3 | ||
Voltage Rating 12 V | ||
Life Hours 5000h | ||
Diameter 51mm | ||