Osram DECOSTAR 51 PRO 20 W Halogen Dichroic Lamp GU5.3, Reflector, 12 V, 51mm
- RS Stock No.:
- 719-3645
- Mfr. Part No.:
- 48860SP
- Brand:
- Osram
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-3645
- Mfr. Part No.:
- 48860SP
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 20 W | |
| Lamp Shape | Reflector | |
| Lamp Base | GU5.3 | |
| Voltage Rating | 12 V | |
| Life Hours | 4000h | |
| Diameter | 51mm | |
| Series | DECOSTAR 51 PRO | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 20 W | ||
Lamp Shape Reflector | ||
Lamp Base GU5.3 | ||
Voltage Rating 12 V | ||
Life Hours 4000h | ||
Diameter 51mm | ||
Series DECOSTAR 51 PRO | ||
Approvals
IEC 60598-1
