Osram HALOPAR PRO 28 W Halogen Reflector Lamp GU10, 240 V, 50mm
- RS Stock No.:
- 719-3617
- Mfr. Part No.:
- 64819 ES FL
- Brand:
- Osram
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-3617
- Mfr. Part No.:
- 64819 ES FL
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Osram | |
Wattage | 28 W | |
Lamp Base | GU10 | |
Voltage Rating | 240 V | |
Life Hours | 2000h | |
Diameter | 50mm | |
Series | HALOPAR PRO | |
Select all | ||
---|---|---|
Brand Osram | ||
Wattage 28 W | ||
Lamp Base GU10 | ||
Voltage Rating 240 V | ||
Life Hours 2000h | ||
Diameter 50mm | ||
Series HALOPAR PRO | ||