Sylvania 70 W Clear Halogen Bulb BC / B22d, GLS, 240 V, 55.8mm
- RS Stock No.:
- 711-7183
- Mfr. Part No.:
- 23139
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-7183
- Mfr. Part No.:
- 23139
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 70 W | |
| Lamp Shape | GLS | |
| Lamp Base | BC / B22d | |
| Lamp Finish | Clear | |
| Voltage Rating | 240 V | |
| Incandescent Equivalent Wattage | 92W | |
| Life Hours | 2000h | |
| Length | 98.5 mm | |
| Diameter | 55.8mm | |
| EU Energy Efficiency Rating | D | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 70 W | ||
Lamp Shape GLS | ||
Lamp Base BC / B22d | ||
Lamp Finish Clear | ||
Voltage Rating 240 V | ||
Incandescent Equivalent Wattage 92W | ||
Life Hours 2000h | ||
Length 98.5 mm | ||
Diameter 55.8mm | ||
EU Energy Efficiency Rating D | ||
- COO (Country of Origin):
- CN
