Osram 105 W Halogen Airfield Lamp, 1000h
- RS Stock No.:
- 701-3719
- Mfr. Part No.:
- 64339A
- Brand:
- Osram
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-3719
- Mfr. Part No.:
- 64339A
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 105 W | |
| Life Hours | 1000h | |
| Diameter | 50.4mm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 105 W | ||
Life Hours 1000h | ||
Diameter 50.4mm | ||
