Philips Lighting 45 W Halogen Reflector Lamp G53, 12 V, 111mm
- RS Stock No.:
- 661-8997
- Mfr. Part No.:
- 45ML11124D
- Brand:
- Philips Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-8997
- Mfr. Part No.:
- 45ML11124D
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 45 W | |
| Lamp Base | G53 | |
| Voltage Rating | 12 V | |
| Life Hours | 4000h | |
| Diameter | 111mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 45 W | ||
Lamp Base G53 | ||
Voltage Rating 12 V | ||
Life Hours 4000h | ||
Diameter 111mm | ||
