- RS Stock No.:
- 221-3078
- Mfr. Part No.:
- 4050300428710
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 221-3078
- Mfr. Part No.:
- 4050300428710
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Decostar Titan Dichroic Reflector Lamps
The Osram DECOSTAR® Titan halogen lamps have a dichroic coating that provides a bright light and a constant colour temperature throughout the entire life of the lamp. This halogen reflector lamp can operate on a lighting dimmer control. The axial filament of the DECOSTAR® halogen lamp provides accurate focusing and optimum light. Ideal applications in general illumination, shops, restaurant, hotels, offices and public buildings.
Brilliant accent lighting
Constant bluish appearance of the light escaping from the back of the reflector
Dichroic reflector reduces the heat in the light beam
Constant luminous intensity and color location throughout life
UV filter
Contains no mercury
Average life 4000 hours
Dimmable
Constant bluish appearance of the light escaping from the back of the reflector
Dichroic reflector reduces the heat in the light beam
Constant luminous intensity and color location throughout life
UV filter
Contains no mercury
Average life 4000 hours
Dimmable
Specifications
Attribute | Value |
---|---|
Wattage | 35 W |
Lamp Shape | Reflector |
Lamp Base | GU5.3 |
Voltage Rating | 12 V |
Life Hours | 4000h |
Length | 46 mm |
Diameter | 51mm |
EU Energy Efficiency Rating | B |
- RS Stock No.:
- 221-3078
- Mfr. Part No.:
- 4050300428710
- Brand:
- Osram